Part Details for AAA3ML by Switchcraft Conxall
Overview of AAA3ML by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AAA3ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000697553
|
Sager | XLR Connectors | 0 |
|
Buy Now |
Part Details for AAA3ML
AAA3ML CAD Models
AAA3ML Part Data Attributes
|
AAA3ML
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA3ML
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |