Part Details for AAA3MPZ by Switchcraft Conxall
Overview of AAA3MPZ by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3MPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1533-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2604 In Stock |
|
$2.3912 / $3.8700 | Buy Now |
DISTI #
502-AAA3MPZ
|
Mouser Electronics | XLR Connectors 3 PIN MALE SILVER PLSTIC HANDLE NICKEL RoHS: Compliant | 342 |
|
$2.4000 / $3.5600 | Buy Now |
DISTI #
70214582
|
RS | Conn AV XLR Plug 3 Cont Cbl Mnt Insulated Q-G/AAA Series Copper Alloy Cont Mtl | Switchcraft AAA3MPZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 6 |
|
$2.6200 / $3.7400 | Buy Now |
DISTI #
SWCAAA3MPZ
|
Heilind Electronics | 3 PIN CORD PLG,PLAST | Americas - 36 in Stock |
|
$3.0769 / $3.3334 | Buy Now |
|
Onlinecomponents.com | XLR Connector - 3 Contacts - Plug - Cable Mount - Silver Plated Contacts - Metal Body - AAA Series. RoHS: Compliant |
1700 In Stock |
|
$2.3100 / $3.8300 | Buy Now |
|
Quest Components | 16 |
|
$4.1800 / $5.7000 | Buy Now | |
DISTI #
AAA3MPZ
|
TTI | XLR Connectors 3 PIN MALE SILVER PLSTIC HANDLE NICKEL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 128 In Stock |
|
$2.5900 / $3.5100 | Buy Now |
DISTI #
000000000001158493
|
Sager | XLR Connectors 3 PIN MALE SILVER PLSTIC HANDLE NICKEL Min Qty: 1 | 0 |
|
$2.8100 / $3.2000 | Buy Now |
|
Master Electronics | XLR Connector - 3 Contacts - Plug - Cable Mount - Silver Plated Contacts - Metal Body - AAA Series. RoHS: Compliant |
1700 In Stock |
|
$2.3100 / $3.8300 | Buy Now |
Part Details for AAA3MPZ
AAA3MPZ CAD Models
AAA3MPZ Part Data Attributes
|
AAA3MPZ
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA3MPZ
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Diameter | 0.75 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |