Part Details for AAA3MZ by Switchcraft Conxall
Overview of AAA3MZ by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3MZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2430-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
477 In Stock |
|
$2.9842 / $5.5300 | Buy Now |
DISTI #
502-AAA3MZ
|
Mouser Electronics | XLR Connectors 3 PIN MALE SILVER METAL HANDLE NICKEL RoHS: Compliant | 633 |
|
$2.9700 / $4.5400 | Buy Now |
DISTI #
70214585
|
RS | Cable Mount XLR Connector Male Silver Plated Contacts 125 V ac 3 Way, AAA Series | Switchcraft AAA3MZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1247 |
|
$3.4900 / $4.8500 | Buy Now |
|
Onlinecomponents.com | XLR Connector - 3 Contacts - Plug - Cable Mount - Silver Plated Contacts - Metal Body - AAA Series. RoHS: Compliant |
12 In Stock |
|
$2.8400 / $5.1000 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | AUDIO/RCA CONNECTOR, 3 POLE(S), MALE, SOLDER TERMINAL | 100 |
|
$2.7885 / $6.4350 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 3 POLE(S), MALE, SOLDER TERMINAL | 120 |
|
$3.9683 / $6.4350 | Buy Now |
DISTI #
AAA3MZ
|
TTI | XLR Connectors 3 PIN MALE SILVER METAL HANDLE NICKEL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 22 In Stock |
|
$3.0300 / $4.2700 | Buy Now |
DISTI #
000000000001158494
|
Sager | XLR Connectors 3 PIN MALE SILVER METAL HANDLE NICKEL Min Qty: 1 | 0 |
|
$2.7500 / $3.0500 | Buy Now |
DISTI #
AAA3MZ
|
Avnet Abacus | Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port Bulk (Alt: AAA3MZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for AAA3MZ
AAA3MZ CAD Models
AAA3MZ Part Data Attributes
|
AAA3MZ
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA3MZ
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Diameter | 0.75 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |