Part Details for AAA3MZH by Switchcraft Conxall
Overview of AAA3MZH by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3MZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2833-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$4.0299 / $6.9100 | Buy Now |
DISTI #
502-AAA3MZH
|
Mouser Electronics | XLR Connectors 3P M SLD XLR MTL HND Ni FINISH, Ag PLT RoHS: Compliant | 96 |
|
$4.0200 / $6.7800 | Buy Now |
DISTI #
70516901
|
RS | 3 Way Panel Mount XLR Connector, Male, Silver Plated Contacts, 500 V ac | Switchcraft AAA3MZH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5400 / $11.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $5.9100 | Buy Now |
DISTI #
000000000005008921
|
Sager | XLR Connectors 3P M SLD XLR MTL HND Ni FINISH, Ag PLT Min Qty: 100 | 0 |
|
$4.3700 / $4.7900 | Buy Now |
Part Details for AAA3MZH
AAA3MZH CAD Models
AAA3MZH Part Data Attributes
|
AAA3MZH
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA3MZH
Switchcraft Conxall
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |