Part Details for AAA5FPBZH by Switchcraft Conxall
Overview of AAA5FPBZH by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA5FPBZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5228
|
Newark | Aaa Series, 5 Contacts, Female, Plastic Handle, Black Finish, Silver Contact Plating, 0.135"[3.4Mm] Cable Strain Relief Size, Sealed Xlr Cord Connector |Switchcraft/conxall AAA5FPBZH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $10.2100 | Buy Now |
DISTI #
AAA5FPBZH-ND
|
DigiKey | CONN PLUG FMALE XLR 5P SLDR CUP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2117 | Buy Now |
DISTI #
502-AAA5FPBZH
|
Mouser Electronics | XLR Connectors 5P F SLD XLR PLS HND BLACK FINISH, Ag PL RoHS: Compliant | 83 |
|
$6.4700 / $11.1700 | Buy Now |
DISTI #
70930273
|
RS | Connector, 5 POS FEM XLR SEALED | Switchcraft AAA5FPBZH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2500 / $10.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |
DISTI #
000000000005008940
|
Sager | XLR Connectors 5P F SLD XLR PLS HND BLACK FINISH, Ag PL Min Qty: 100 | 0 |
|
$7.5400 / $7.8400 | Buy Now |
Part Details for AAA5FPBZH
AAA5FPBZH CAD Models
AAA5FPBZH Part Data Attributes:
|
AAA5FPBZH
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA5FPBZH
Switchcraft Conxall
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |