Part Details for AAA5MAUZH by Switchcraft Conxall
Overview of AAA5MAUZH by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA5MAUZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5231
|
Newark | Aaa Series, 5 Contacts, Male, Metal Handle, Nickel Finish, Gold Contact Plating, 0.135"[3.4Mm] Cable Strain Relief Size, Sealed Xlr Cable-To-Cable Connector |Switchcraft/conxall AAA5MAUZH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 / $10.3900 | Buy Now |
DISTI #
AAA5MAUZH-ND
|
DigiKey | CONN RCPT MALE XLR 5P SOLDER CUP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4121 | Buy Now |
DISTI #
502-AAA5MAUZH
|
Mouser Electronics | XLR Connectors 5P M SLD XLR MTL HND Ni FINISH, Au PLT RoHS: Compliant | 0 |
|
$6.0300 / $10.4200 | Order Now |
DISTI #
70930278
|
RS | Connector, 5 POS MALE XLR SEALE | Switchcraft AAA5MAUZH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7700 / $9.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2600 / $9.5100 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$8.9244 / $14.4720 | Buy Now | |
DISTI #
000000000005008943
|
Sager | XLR Connectors 5P M SLD XLR MTL HND Ni FINISH, Au PLT Min Qty: 100 | 0 |
|
$7.0300 / $7.3100 | Buy Now |
Part Details for AAA5MAUZH
AAA5MAUZH CAD Models
AAA5MAUZH Part Data Attributes
|
AAA5MAUZH
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA5MAUZH
Switchcraft Conxall
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |