Part Details for AAA5MPZ by Switchcraft Conxall
Overview of AAA5MPZ by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA5MPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H9572
|
Newark | Aaa Series 5 Pin Xlr Male Cable Mount, Silver Pins/Black Plastic Body (Silver Head) |Switchcraft/conxall AAA5MPZ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $7.4900 | Buy Now |
DISTI #
SC2739-ND
|
DigiKey | CONN RCPT MALE XLR 5P SOLDER CUP Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5274 | Buy Now |
DISTI #
502-AAA5MPZ
|
Mouser Electronics | XLR Connectors 5 PIN MALE CORD PLUG RoHS: Compliant | 86 |
|
$4.3500 / $7.5000 | Buy Now |
DISTI #
70930285
|
RS | Connector, Plug 5 PIN MALE CORD | Switchcraft AAA5MPZ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8700 / $6.9600 | RFQ |
|
Onlinecomponents.com | 5 Pole(s) - Male - Solder Terminal RoHS: Compliant |
100 In Stock |
|
$4.3500 / $6.3700 | Buy Now |
DISTI #
AAA5MPZ
|
TTI | XLR Connectors 5 PIN MALE CORD PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.2200 / $5.1100 | Buy Now |
DISTI #
000000000001158509
|
Sager | XLR Connectors 5 PIN MALE CORD PLUG Min Qty: 100 | 0 |
|
$5.0700 / $5.2700 | Buy Now |
|
Master Electronics | 5 Pole(s) - Male - Solder Terminal RoHS: Compliant |
100 In Stock |
|
$4.3500 / $6.3700 | Buy Now |
Part Details for AAA5MPZ
AAA5MPZ CAD Models
AAA5MPZ Part Data Attributes
|
AAA5MPZ
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA5MPZ
Switchcraft Conxall
Audio/RCA Connector, 5 Pole(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Diameter | 0.75 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |