Part Details for AAA6MBZ by Switchcraft Conxall
Overview of AAA6MBZ by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA6MBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H9579
|
Newark | Aaa Series 6 Pin Xlr Male Cable Mount, Silver Pins/Black Metal |Switchcraft/conxall AAA6MBZ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 / $9.3600 | Buy Now |
DISTI #
AAA6MBZ-ND
|
DigiKey | CONN RCPT MALE XLR 6P SOLDER CUP Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7543 | Buy Now |
DISTI #
502-AAA6MBZ
|
Mouser Electronics | XLR Connectors 6 PIN CORD PLUG BLA RoHS: Compliant | 76 |
|
$6.5000 / $9.3900 | Buy Now |
DISTI #
70930300
|
RS | 6 PIN CORD PLUG BLA | Switchcraft AAA6MBZ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0900 / $8.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6400 / $8.5700 | Buy Now |
DISTI #
000000000001158516
|
Sager | XLR Connectors 6 PIN CORD PLUG BLA Min Qty: 100 | 0 |
|
$6.3400 / $6.5800 | Buy Now |
|
Perfect Parts Corporation | 112 |
|
RFQ |
Part Details for AAA6MBZ
AAA6MBZ CAD Models
AAA6MBZ Part Data Attributes:
|
AAA6MBZ
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA6MBZ
Switchcraft Conxall
Audio/RCA Connector, 6 Pole(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Diameter | 0.75 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |