Part Details for AAA7MPZ by Switchcraft Conxall
Overview of AAA7MPZ by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA7MPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H9588
|
Newark | Aaa Series 7 Pin Xlr Male Cable Mount, Silver Pins/Black Plastic Body (Silver Head) |Switchcraft/conxall AAA7MPZ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 / $10.2600 | Buy Now |
DISTI #
AAA7MPZ-ND
|
DigiKey | CONN RCPT MALE XLR 7P SOLDER CUP Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4830 | Buy Now |
DISTI #
502-AAA7MPZ
|
Mouser Electronics | XLR Connectors 7 PIN MALE CORD PLUG RoHS: Compliant | 0 |
|
$7.1400 / $10.3000 | Order Now |
DISTI #
70930325
|
RS | Connector, Plug 7 PIN MALE CORD | Switchcraft AAA7MPZ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6800 / $9.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1800 / $9.3900 | Buy Now |
DISTI #
000000000001158525
|
Sager | XLR Connectors 7 PIN MALE CORD PLUG Min Qty: 100 | 0 |
|
$6.9500 / $7.2200 | Buy Now |
Part Details for AAA7MPZ
AAA7MPZ CAD Models
AAA7MPZ Part Data Attributes
|
AAA7MPZ
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA7MPZ
Switchcraft Conxall
Audio/RCA Connector, 7 Pole(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Diameter | 0.75 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 7 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |