Part Details for AAA7MPZH by Switchcraft Conxall
Overview of AAA7MPZH by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA7MPZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5259
|
Newark | Aaa Series, 7 Contacts, Male, Plastic Handle, Nickel Finish, Silver Contact Plating, 0.135"[3.4Mm] Cable Strain Relief Size, Sealed Xlr Cable-To-Cable Connector |Switchcraft/conxall AAA7MPZH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0700 / $10.4500 | Buy Now |
DISTI #
AAA7MPZH-ND
|
DigiKey | CONN RCPT MALE XLR 7P SOLDER CUP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6537 | Buy Now |
DISTI #
502-AAA7MPZH
|
Mouser Electronics | XLR Connectors 7P M SLD XLR PLS HND Ni FINISH, Ag PLT RoHS: Compliant | 8 |
|
$7.4300 / $11.4400 | Buy Now |
DISTI #
70930326
|
RS | Connector, 7 POS MALE XLR SEALE | Switchcraft AAA7MPZH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4200 / $10.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2700 / $10.6000 | Buy Now |
DISTI #
000000000005008971
|
Sager | XLR Connectors 7P M SLD XLR PLS HND Ni FINISH, Ag PLT Min Qty: 100 | 0 |
|
$7.7200 / $8.0200 | Buy Now |
Part Details for AAA7MPZH
AAA7MPZH CAD Models
AAA7MPZH Part Data Attributes
|
AAA7MPZH
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA7MPZH
Switchcraft Conxall
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |