Part Details for AAC1692-00 by TE Connectivity
Overview of AAC1692-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAC1692-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAC1692-00
|
Avnet Americas | Cable USB Type A Plug Gold Plated Copper Alloy 5m - Bulk (Alt: AAC1692-00) Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$28.1114 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$32.4200 | Buy Now |
DISTI #
RYCPC4D0011C-A-B-L5000
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPC4D0011C-A-B-L5000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.2300 / $45.1400 | Buy Now |
DISTI #
RYCPC4D0011C-A-B-L5000
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPC4D0011C-A-B-L5000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.2300 / $45.1400 | Buy Now |