Part Details for AAC20FSLD by Sullins Connector Solutions
Overview of AAC20FSLD by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for AAC20FSLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAC20FSLD-ND
|
DigiKey | CONN EDGE ADAPT CARD-CARD 40POS Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.1480 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$28.1400 | Buy Now |
Part Details for AAC20FSLD
AAC20FSLD CAD Models
AAC20FSLD Part Data Attributes
|
AAC20FSLD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
AAC20FSLD
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 1.22 inch | |
Body Length | 2.835 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1125VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for AAC20FSLD
This table gives cross-reference parts and alternative options found for AAC20FSLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AAC20FSLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EAC20FSLI | Card Edge Connector | Sullins Connector Solutions | AAC20FSLD vs EAC20FSLI |
HAC20FSLN | Card Edge Connector | Sullins Connector Solutions | AAC20FSLD vs HAC20FSLN |
EAC20FSLN | Card Edge Connector | Sullins Connector Solutions | AAC20FSLD vs EAC20FSLN |
RAC20FSLD | Card Edge Connector | Sullins Connector Solutions | AAC20FSLD vs RAC20FSLD |
RAC20FSLN | Card Edge Connector | Sullins Connector Solutions | AAC20FSLD vs RAC20FSLN |
HAC20FSLQ | Card Edge Connector | Sullins Connector Solutions | AAC20FSLD vs HAC20FSLQ |
EAC20FSLD | Card Edge Connector | Sullins Connector Solutions | AAC20FSLD vs EAC20FSLD |
HAC20FSLD | Card Edge Connector | Sullins Connector Solutions | AAC20FSLD vs HAC20FSLD |