Part Details for AAD-02PMMS-LS7001 by Amphenol LTW Technology
Overview of AAD-02PMMS-LS7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAD-02PMMS-LS7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7589
|
Newark | Ceres, Mini Size, Plastic, 5A, 02 Pins, Male Connector, Male Contact, Square, 2 Points Lock, Solder, Receptacle, Ip67 Rohs Compliant: Yes |Amphenol Ltw AAD-02PMMS-LS7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $3.4400 | Buy Now |
DISTI #
3937-AAD-02PMMS-LS7001-1754-ND
|
DigiKey | MINI STAMPING PIN Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$2.6000 / $3.9600 | Buy Now |
DISTI #
AAD-02PMMS-LS7001-ND
|
DigiKey | MINI STAMPING PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7600 | Buy Now |
DISTI #
71365077
|
RS | Connector, CircularMINI STAMPING PINPANEL LOCK 2PIN M CONN M PIN | Amphenol LTW Technology AAD-02PMMS-LS7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9600 | RFQ |
DISTI #
LTWAAD-02PMMS-LS7001
|
Heilind Electronics | M, M, SOLDER, 2LOCK CERES, MINI SIZE, 5A, 02 PINS, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.1600 | Buy Now |
DISTI #
LTWAAD-02PMMS-LS7001
|
Interstate Connecting Components | M, M, SOLDER, 2LOCK CERES, MINI SIZE, 5A, 02 PINS, | 0 |
|
Buy Now |