Part Details for AAD-03BFFM-SL7A05 by Amphenol LTW Technology
Overview of AAD-03BFFM-SL7A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAD-03BFFM-SL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2420
|
Newark | F, F, Molding, Screw Rohs Compliant: Yes |Amphenol Ltw AAD-03BFFM-SL7A05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5000 / $15.7000 | Buy Now |
DISTI #
1754-AAD-03BFFM-SL7A05-ND
|
DigiKey | F, F, MOLDING, SCREW Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5620 | Buy Now |
DISTI #
72167957
|
RS | Connector, MINIASize,5A, SCREWIP67,Straightmolded3PFCONNFPIN, PVC | Amphenol LTW Technology AAD-03BFFM-SL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8300 / $17.4200 | RFQ |
DISTI #
LTWAAD-03BFFM-SL7A05
|
Heilind Electronics | F, F, MOLDING, SCREW CERES, MINI SIZE, 5A, 03 PINS, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2400 / $14.9200 | Buy Now |
DISTI #
LTWAAD-03BFFM-SL7A05
|
Interstate Connecting Components | F, F, MOLDING, SCREW CERES, MINI SIZE, 5A, 03 PINS, | 0 |
|
Buy Now |