Part Details for AAO20 by Eaton Bussmann
Overview of AAO20 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAO20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B1814
|
Newark | Bs 88 Ref A2 20Amp 550V Ac Bs88 Gg Fuse |Eaton Bussmann AAO20 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8100 / $31.7400 | Buy Now |
DISTI #
AAO20-ND
|
DigiKey | FUSE CRTRDGE 20A 550VAC CYLINDR Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2655 | Buy Now |
DISTI #
70425917
|
RS | BS88 industrial low voltage A2 fuse, 20A | Bussmann by Eaton AAO20 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 / $2.5200 | RFQ |
DISTI #
000000000002489774
|
Sager | Specialty Fuses 20AMP 550VAC BS88 gG Min Qty: 20 | 0 |
|
$20.6600 / $22.9600 | Buy Now |