Part Details for AAO4 by Eaton Corporation
Overview of AAO4 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAO4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO4
|
Avnet Americas | Fuse HRC 4A 550V 2-Pin Tap Bolt - Bulk (Alt: AAO4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$19.7888 / $21.9532 | Buy Now |
DISTI #
504-AAO4
|
Mouser Electronics | Specialty Fuses 4AMP 550V AC BS88 gG RoHS: Compliant | 2 |
|
$23.1500 / $32.7900 | Buy Now |
Part Details for AAO4
AAO4 CAD Models
AAO4 Part Data Attributes
|
AAO4
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
AAO4
Eaton Corporation
Electric Fuse, 4A, 550VAC, 80000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 35 mm | |
Body Length or Diameter | 13.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 8 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 550 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |