Part Details for AAT101-10E by NVE Corporation
Overview of AAT101-10E by NVE Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AAT101-10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
391-1084-1-ND
|
DigiKey | SENSOR ANGLE 360DEG SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1545 In Stock |
|
$3.4562 / $7.1500 | Buy Now |
Part Details for AAT101-10E
AAT101-10E CAD Models
AAT101-10E Part Data Attributes
|
AAT101-10E
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
AAT101-10E
NVE Corporation
Magnetoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Reach Compliance Code | compliant | |
Additional Feature | BOY HEIGHT_MAX | |
Body Breadth | 2.5 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 2.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | ANGLE SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | ||
Surface Mount | YES |