Part Details for AAT3221IJS-1.8-T1 by Skyworks Solutions Inc
Overview of AAT3221IJS-1.8-T1 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AAT3221IJS-1.8-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1535-1-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA 8SC70JW Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
170 In Stock |
|
$0.2403 / $0.3300 | Buy Now |
|
Chip1Cloud | IC REG LDO 1.8V 0.15A SC70 | 27000 |
|
RFQ |
Part Details for AAT3221IJS-1.8-T1
AAT3221IJS-1.8-T1 CAD Models
AAT3221IJS-1.8-T1 Part Data Attributes:
|
AAT3221IJS-1.8-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT3221IJS-1.8-T1
Skyworks Solutions Inc
Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, CMOS, PDSO8, GREEN, SC-70JW, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SC-70JW, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-C8 | |
Length | 2 mm | |
Line Regulation-Max | 0.0108% | |
Load Regulation-Max | 0.0297% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOC | |
Package Equivalence Code | TSSOC8,.09,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | C BEND | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.75 mm |