Part Details for AAT3663IWO-4.2-2-T1 by Skyworks Solutions Inc
Overview of AAT3663IWO-4.2-2-T1 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for AAT3663IWO-4.2-2-T1
AAT3663IWO-4.2-2-T1 CAD Models
AAT3663IWO-4.2-2-T1 Part Data Attributes
|
AAT3663IWO-4.2-2-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT3663IWO-4.2-2-T1
Skyworks Solutions Inc
Power Supply Management Circuit, Adjustable, 1 Channel, PDSO14, TDFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-N14 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for AAT3663IWO-4.2-2-T1
This table gives cross-reference parts and alternative options found for AAT3663IWO-4.2-2-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AAT3663IWO-4.2-2-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25892RTWT | I2C 1cell 5A buck battery charger with NVDC Power Path and PSEL 24-WQFN -40 to 85 | Texas Instruments | AAT3663IWO-4.2-2-T1 vs BQ25892RTWT |
BQ25892RTWR | I2C 1cell 5A buck battery charger with NVDC Power Path and PSEL 24-WQFN -40 to 85 | Texas Instruments | AAT3663IWO-4.2-2-T1 vs BQ25892RTWR |