Part Details for AAT3691IRN-4.2-T1 by Skyworks Solutions Inc
Overview of AAT3691IRN-4.2-T1 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AAT3691IRN-4.2-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAT3691IRN-4.2T
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AAT3691IRN-4.2-T1
AAT3691IRN-4.2-T1 CAD Models
AAT3691IRN-4.2-T1 Part Data Attributes:
|
AAT3691IRN-4.2-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT3691IRN-4.2-T1
Skyworks Solutions Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TDFN34-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | TDFN34-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N16 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for AAT3691IRN-4.2-T1
This table gives cross-reference parts and alternative options found for AAT3691IRN-4.2-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AAT3691IRN-4.2-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73831T-5ATI/OT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | AAT3691IRN-4.2-T1 vs MCP73831T-5ATI/OT |
MCP73831T-2ADI/OT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | AAT3691IRN-4.2-T1 vs MCP73831T-2ADI/OT |
MCP73832-2ACI/OT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | AAT3691IRN-4.2-T1 vs MCP73832-2ACI/OT |
MCP73832T-2ACI/OT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | AAT3691IRN-4.2-T1 vs MCP73832T-2ACI/OT |
MCP73832-5ACI/OT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | AAT3691IRN-4.2-T1 vs MCP73832-5ACI/OT |
MCP73832T-3ADI/MC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 | Microchip Technology Inc | AAT3691IRN-4.2-T1 vs MCP73832T-3ADI/MC |
MCP73831-5ACI/MC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 | Microchip Technology Inc | AAT3691IRN-4.2-T1 vs MCP73831-5ACI/MC |
MCP73831-5ADI/OT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | AAT3691IRN-4.2-T1 vs MCP73831-5ADI/OT |
MCP73832-5ADI/OT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | AAT3691IRN-4.2-T1 vs MCP73832-5ADI/OT |
MCP73832-2DCI/MC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 | Microchip Technology Inc | AAT3691IRN-4.2-T1 vs MCP73832-2DCI/MC |