Part Details for AB 081607 by FIBOX
Overview of AB 081607 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB 081607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77363017
|
Verical | AB 081607 Min Qty: 4 Package Multiple: 1 | Americas - 34 |
|
$20.1740 / $21.5320 | Buy Now |
DISTI #
AB081607
|
TME | Enclosure: multipurpose, X: 80mm, Y: 160mm, Z: 65mm, EURONORD, ABS Min Qty: 1 | 34 |
|
$16.1600 / $18.3200 | Buy Now |