Part Details for AB-BB03FR-BBBL-QE004 by Amphenol Corporation
Overview of AB-BB03FR-BBBL-QE004 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-BB03FR-BBBL-QE004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-BB03FR-BBBL-QE0
|
Avnet Americas | Cable Assembly UL SJTW 4m 3 Position Right Angle X-Lok B Type Circular to 3 Position X-Lok B Type Circular Receptacle to Receptacle - Trays (Alt: AB-BB03FR-BBBL-QE0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$16.6295 / $26.2053 | Buy Now |
DISTI #
523-BBB03FRBBBLQE004
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Standard Size, 10A, 03 Pins, Overmolded, Right Angle RoHS: Compliant | 0 |
|
$22.2100 / $44.6000 | Order Now |
DISTI #
AB-BB03FR-BBBL-QE0
|
Avnet Americas | Cable Assembly UL SJTW 4m 3 Position Right Angle X-Lok B Type Circular to 3 Position X-Lok B Type Circular Receptacle to Receptacle - Trays (Alt: AB-BB03FR-BBBL-QE0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$16.6295 / $26.2053 | Buy Now |