Part Details for AB-BB03ML-BBBL-QD010 by Amphenol Corporation
Overview of AB-BB03ML-BBBL-QD010 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-BB03ML-BBBL-QD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-BB03ML-BBBL-QD0
|
Avnet Americas | Cable Assembly UL 21388 10m 3 Position X-Lok B Type Circular to 3 Position X-Lok B Type Circular Plug to Receptacle - Trays (Alt: AB-BB03ML-BBBL-QD0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$29.4090 / $46.3436 | Buy Now |
DISTI #
523-BBB03MLBBBLQD010
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Standard Size, 10A, 03 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$41.0700 / $74.0900 | Order Now |
DISTI #
AB-BB03ML-BBBL-QD0
|
Avnet Americas | Cable Assembly UL 21388 10m 3 Position X-Lok B Type Circular to 3 Position X-Lok B Type Circular Plug to Receptacle - Trays (Alt: AB-BB03ML-BBBL-QD0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$29.4090 / $46.3436 | Buy Now |