Part Details for AB-BBD06FR-BBDHL-QF002 by Amphenol LTW Technology
Overview of AB-BBD06FR-BBDHL-QF002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-BBD06FR-BBDHL-QF002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2596
|
Newark | X-Lok, Standard Size, Plastic, 10A+5A, 06 Pins, Female Connector, Female Contact, Straight-To-Right Angle, Push Lock, Overmolded Double Ended, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-BBD06FR-BBDHL-QF002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3100 / $29.2800 | Buy Now |
DISTI #
1754-AB-BBD06FR-BBDHL-QF002-ND
|
DigiKey | CBL 6POS PLUG RA TO PLUG 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1020 | Buy Now |
DISTI #
75408526
|
RS | X-Lok, Standard Size, 10A+5A, 06 Pins, Overmolded, Right Angle | Amphenol LTW Technology AB-BBD06FR-BBDHL-QF002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3400 / $33.4900 | RFQ |
DISTI #
LTWAB-BBD06FR-BBDHL-QF002
|
Heilind Electronics | X-LOK, STANDARD SIZE, 10A5A, 0 FM, 66 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8700 / $41.6300 | Buy Now |
DISTI #
LTWAB-BBD06FR-BBDHL-QF002
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 10A5A, 0 FM, 66 | 0 |
|
Buy Now |