Part Details for AB-BBD06HL-BBDBL-QF001 by Amphenol Corporation
Overview of AB-BBD06HL-BBDBL-QF001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-BBD06HL-BBDBL-QF001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-BBD06HL-BBDBL-Q
|
Avnet Americas | Cable Assembly UL 21996 1m 6 Position X-Lok B Type Circular to 6 Position X-Lok B Type Circular Plug to Receptacle - Trays (Alt: AB-BBD06HL-BBDBL-Q) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$14.6570 | Buy Now |
DISTI #
523-BD06HLBBDBLQF001
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Standard Size, Plastic, 10A+5A, 06 pins, Male Connector, Female Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 1000mm, IP68 RoHS: Compliant | 0 |
|
$16.9800 / $31.4100 | Order Now |