Part Details for AB-C3-M8MS-1,0PUR-M8FA-2L by Lapp Group
Overview of AB-C3-M8MS-1,0PUR-M8FA-2L by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-C3-M8MS-1,0PUR-M8FA-2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22260216
|
TME | Connection lead, M8, PIN: 3, 1m, plug, 24VAC, 4A, -25÷80°C, PUR, 24VDC Min Qty: 1 | 0 |
|
$18.0800 / $20.7700 | RFQ |