There are no models available for this part yet.
Overview of AB-C3-M8MS-1,0PUR-M8FS by Lapp Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AB-C3-M8MS-1,0PUR-M8FS by Lapp Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22260208
|
TME | Connection lead, M8, PIN: 3, 1m, plug, 60VAC, 4A, -25÷80°C, PUR, 60VDC Min Qty: 1 | 7 |
|
$13.1900 / $15.1400 | Buy Now |