There are no models available for this part yet.
Overview of AB-D2030-V24-Q by American Bright Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AB-D2030-V24-Q by American Bright Optoelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2007-AB-D2030-V24-Q-ND
|
DigiKey | 110VAC INPUT, 24VDC OUPUT, 30W Min Qty: 1 Lead time: 8 Weeks Container: Box |
24 In Stock |
|
$13.5403 / $19.7000 | Buy Now |