Part Details for AB-D2060-V24-L by American Bright Optoelectronics
Overview of AB-D2060-V24-L by American Bright Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-D2060-V24-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-AB-D2060-V24-L-ND
|
DigiKey | 110VAC INPUT, 24VDC OUTPUT, 60W Min Qty: 1 Lead time: 8 Weeks Container: Box |
25 In Stock |
|
$24.3031 / $33.5800 | Buy Now |