There are no models available for this part yet.
Overview of AB-EZD05N-A3-K40 by American Bright Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AB-EZD05N-A3-K40 by American Bright Optoelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AB-EZD05N-A3-K40CT-ND
|
DigiKey | LED AB-EZD NEUT WHT 4000K 3030 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3717 / $1.1600 | Buy Now | |
DISTI #
442-ABEZD05NA3K40
|
Mouser Electronics | High Power LEDs - White 0.5W, 12V, CCT 4000K, CRI80, 3030 EMC, DC ezyLED RoHS: Compliant | 0 |
|
$0.3890 / $1.1600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3597 / $0.9853 | Buy Now |