Part Details for AB-EZP06B-B3 by American Bright Optoelectronics
Overview of AB-EZP06B-B3 by American Bright Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-EZP06B-B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-EZP06B-B3CT-ND
|
DigiKey | LED AB-EZP BLUE 455NM 3030 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.6535 / $1.1600 | Buy Now |
DISTI #
442-ABEZP06BB3
|
Mouser Electronics | High Power LEDs - Single Color 0.6W ezyLED 24V / RED / 3030 PACKAGE RoHS: Compliant | 0 |
|
$0.4920 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3597 / $0.9853 | Buy Now |