Part Details for AB-EZP06G-A3 by American Bright Optoelectronics
Overview of AB-EZP06G-A3 by American Bright Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-EZP06G-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-EZP06G-A3CT-ND
|
DigiKey | LED AB-EZP GREEN 525NM 3030 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2842 In Stock |
|
$0.6600 / $2.0800 | Buy Now |
DISTI #
442-ABEZP06GA3
|
Mouser Electronics | High Power LEDs - Single Color 0.6W ezyLED 12V / GREEN / 3030 PACKAGE RoHS: Compliant | 0 |
|
$0.6530 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6550 / $1.8420 | Buy Now |