Part Details for AB-FA00506-19700-XA1 by American Bright Optoelectronics
Overview of AB-FA00506-19700-XA1 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-FA00506-19700-XA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-AB-FA00506-19700-XA1-ND
|
DigiKey | LED MOD AB-FA RGB LNR STRIP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
47 In Stock |
|
$140.1630 / $145.7700 | Buy Now |
DISTI #
442-ABFA0050619700X1
|
Mouser Electronics | LED Lighting Bars & Strips TOP VIEW, L/S, IP20, 5V, RGB 5050, NO WIRE RoHS: Compliant | 0 |
|
$140.1500 / $145.7400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$154.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$137.8100 / $288.6500 | Buy Now |