Part Details for AB-FA005BL-07912-XA1 by American Bright Optoelectronics
Overview of AB-FA005BL-07912-XA1 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-FA005BL-07912-XA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-AB-FA005BL-07912-XA1-ND
|
DigiKey | LINEAR IC'S Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.2900 | Buy Now |
DISTI #
442-BFA005BL07912XA1
|
Mouser Electronics | Bright LED IP20, TOP VIEW, 5V, BLUE, 120LED/m, 79" RoHS: Compliant | 0 |
|
$2.5800 / $6.0100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9900 / $3.9500 | Buy Now |