Part Details for AB-FA01250-19712-8A1 by American Bright Optoelectronics
Overview of AB-FA01250-19712-8A1 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-FA01250-19712-8A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-FA01250-19712-8A1-ND
|
DigiKey | LED MOD AB-FA WH LNR STRP 5000K Min Qty: 1 Lead time: 12 Weeks Container: Bag |
20 In Stock |
|
$34.2772 / $46.1800 | Buy Now |
DISTI #
442-ABFA012501971281
|
Mouser Electronics | LED Lighting Bars & Strips LIGHT STRIP W/ IP20, 12V, 120LED/m, CCT 5000K, CRI80, 197" RoHS: Compliant | 0 |
|
$34.2100 / $46.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$33.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1700 / $41.9200 | Buy Now |