Part Details for AB-FA012BL-19712-XA1 by American Bright Optoelectronics
Overview of AB-FA012BL-19712-XA1 by American Bright Optoelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-FA012BL-19712-XA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-FA012BL-19712-XA1-ND
|
DigiKey | LED MOD AB-FA BLUE LNR STRIP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
14 In Stock |
|
$31.5250 / $34.3800 | Buy Now |
|
Future Electronics | AB-FA STRIP BLUE COLOR 12VDC 5METER LONG RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$35.0300 | Buy Now |
|
Onlinecomponents.com | Light Strip - IP20 - 12V - 120LED/m - BLUE - 197" - Width 10mm RoHS: Compliant |
10 In Stock |
|
$22.6300 / $40.8300 | Buy Now |
DISTI #
67518276
|
Verical | AB-FA012BL-19712-XA1 Min Qty: 10 Package Multiple: 10 Date Code: 2147 | Americas - 10 |
|
$46.9873 | Buy Now |
|
Master Electronics | Light Strip - IP20 - 12V - 120LED/m - BLUE - 197" - Width 10mm RoHS: Compliant |
10 In Stock |
|
$22.6300 / $40.8300 | Buy Now |