Part Details for AB-FA02450-19700-8A1 by American Bright Optoelectronics
Overview of AB-FA02450-19700-8A1 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-FA02450-19700-8A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-AB-FA02450-19700-8A1CT-ND
|
DigiKey | LED MOD AB-FA WH LNR STRP 5000K Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2920 In Stock |
|
$0.3352 / $1.0400 | Buy Now |
DISTI #
442-ABFA024501970081
|
Mouser Electronics | LED Lighting Bars & Strips IP20 LIGHT STRIP, 24V, 120LED/m, 5000K, CRI80, 197" NO WIRE RoHS: Compliant | 50 |
|
$37.6000 / $50.6500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$36.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4400 / $46.0000 | Buy Now |