Part Details for AB-FB012BL-19712-XA1 by American Bright Optoelectronics
Overview of AB-FB012BL-19712-XA1 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-FB012BL-19712-XA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-FB012BL-19712-XA1-ND
|
DigiKey | LED MOD AB-FB BLUE LNR STRIP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5 In Stock |
|
$118.8300 | Buy Now |
DISTI #
442-ABFB012BL19712X1
|
Mouser Electronics | LED Lighting Bars & Strips TOP VIEW ROPE LIGHT W/ IP68, 12V, 120LED/m, BLUE, 197" RoHS: Compliant | 0 |
|
$125.8100 / $126.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$132.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$118.0100 / $247.1700 | Buy Now |