There are no models available for this part yet.
Overview of AB-FB02430-19700-8A1 by American Bright Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51970-004LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 60S 1P Vertical Header. | |
65197-001LF | Amphenol Communications Solutions | Din Accessory Coding Part | |
51970-004 | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 60S 1P Vertical Header. |
Price & Stock for AB-FB02430-19700-8A1 by American Bright Optoelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2007-AB-FB02430-19700-8A1-ND
|
DigiKey | LED MOD AB-FB WH LNR STRP 3000K Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$103.7930 / $111.5300 | Buy Now | |
DISTI #
442-ABFB024301970081
|
Mouser Electronics | LED Lighting Bars & Strips TOP VIEW R/L, IP68, 24V, 120LED/M, 3000K, NO WIR RoHS: Compliant | 0 |
|
$102.9400 / $103.7700 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$111.9500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.0500 / $209.5600 | Buy Now |