There are no models available for this part yet.
Overview of AB-FC00540-07912-8A1-12S by American Bright Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95079-12CA | Amphenol Communications Solutions | Mechanism, 2mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S |
Price & Stock for AB-FC00540-07912-8A1-12S by American Bright Optoelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
442-ABFC00540079128A
|
Mouser Electronics | LED Lighting Bars & Strips 05VDC IP65 LIGHT STRIP, 120LED/M, 4000K 80CRI,12"W/12"WIRES RoHS: Compliant | 0 |
|
$27.7700 / $38.7700 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.9600 | Buy Now |