Part Details for AB-FC00565-07912-8A1-12S by American Bright Optoelectronics
Overview of AB-FC00565-07912-8A1-12S by American Bright Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95079-12CA | Amphenol Communications Solutions | Mechanism, 2mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S |
Price & Stock for AB-FC00565-07912-8A1-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
442-ABFC00565079128A
|
Mouser Electronics | LED Lighting Bars & Strips 05VDC IP65 LIGHT STRIP, 120LED/M, 6500K 80CRI,12"W/12"WIRES RoHS: Compliant | 0 |
|
$27.7700 / $38.7700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.9600 | Buy Now |