Part Details for AB-FC005I4-07912-XA2 by American Bright Optoelectronics
Overview of AB-FC005I4-07912-XA2 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95079-12CA | Amphenol Communications Solutions | Mechanism, 2mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body |
Price & Stock for AB-FC005I4-07912-XA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-AB-FC005I4-07912-XA2-ND
|
DigiKey | LINEAR IC'S Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.2900 | Buy Now |
DISTI #
442-BFC005I407912XA2
|
Mouser Electronics | LED Lighting Bars & Strips IP65 RGB+IC 5VDC LIGHT STRIP 79", 60LED/M RoHS: Compliant | 0 |
|
$40.5400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$39.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9800 / $95.8000 | Buy Now |