Part Details for AB-FC02465-19712-8A1-12S by American Bright Optoelectronics
Overview of AB-FC02465-19712-8A1-12S by American Bright Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-FC02465-19712-8A1-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-AB-FC02465-19712-8A1-12S-ND
|
DigiKey | LED MOD AB-FC WH LNR STRP 6500K Min Qty: 1 Lead time: 6 Weeks Container: Strip |
19 In Stock |
|
$3.5274 / $7.2800 | Buy Now |
DISTI #
442-ABFC02465197128A
|
Mouser Electronics | LED Lighting Bars & Strips 24VDC IP65 LIGHT STRIP, 120LED/M, 6500K 80CRI, 12"W/12"WIRES RoHS: Compliant | 0 |
|
$27.7700 / $38.7700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.8200 | Buy Now |