Part Details for AB-FC024UA-19700-XA2 by American Bright Optoelectronics
Overview of AB-FC024UA-19700-XA2 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-FC024UA-19700-XA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-AB-FC024UA-19700-XA2-ND
|
DigiKey | LED MOD AB-FC UVA LNR STRP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$44.4953 / $55.6600 | Buy Now |
DISTI #
442-ABFC024UA19700X2
|
Mouser Electronics | LED Lighting Bars & Strips UVA LIGHT STRIP, IP65, 24V, 60LED/M, NO WIRE RoHS: Compliant | 0 |
|
$44.4900 / $46.1000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$44.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$43.9600 / $64.0800 | Buy Now |