Part Details for AB-FD01240-19712-8A1 by American Bright Optoelectronics
Overview of AB-FD01240-19712-8A1 by American Bright Optoelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-FD01240-19712-8A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-FD01240-19712-8A1-ND
|
DigiKey | LED MOD AB-FD WH LNR STRP 4000K Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1 In Stock |
|
$61.4694 / $75.3300 | Buy Now |
DISTI #
442-ABFD012401971281
|
Mouser Electronics | LED Lighting Bars & Strips LIGHT STRIP W/ IP68, 12V, 120LED/m, CCT 4000K, CRI80, 197" RoHS: Compliant | 0 |
|
$62.6800 / $65.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$63.5600 | Buy Now |
|
Onlinecomponents.com | Light Strip - IP67 - 12V - 120LED/m - CCT 4000K - CRI80 - 197" - Width 10mm RoHS: Compliant |
10 In Stock |
|
$41.0600 / $72.9800 | Buy Now |
DISTI #
67518155
|
Verical | AB-FD01240-19712-8A1 Min Qty: 10 Package Multiple: 10 Date Code: 2147 | Americas - 10 |
|
$83.2497 | Buy Now |
|
Master Electronics | Light Strip - IP67 - 12V - 120LED/m - CCT 4000K - CRI80 - 197" - Width 10mm RoHS: Compliant |
10 In Stock |
|
$41.0600 / $72.9800 | Buy Now |