Part Details for AB-FD02408-19712-8A2-12S by American Bright Optoelectronics
Overview of AB-FD02408-19712-8A2-12S by American Bright Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-197-12LF | Amphenol Communications Solutions | BERGSTIK STACKING HEADER-DEROG 12-ASS-100 | |
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S |
Price & Stock for AB-FD02408-19712-8A2-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-AB-FD02408-19712-8A2-12S-ND
|
DigiKey | LED MOD AB-FH RGBW LNR ST 3000K Min Qty: 1 Lead time: 6 Weeks Container: Strip |
24 In Stock |
|
$7.0826 / $12.8900 | Buy Now |
DISTI #
442-ABFD024081971282
|
Mouser Electronics | LED Lighting Bars & Strips 24VDC IP68 LIGHT STRIP, 60LED/M, RGBW 80CRI 12"W/12"WIRES RoHS: Compliant | 0 |
|
$27.7700 / $38.7700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$7.6400 | Buy Now |