Part Details for AB-FD02440-19712-8A1 by American Bright Optoelectronics
Overview of AB-FD02440-19712-8A1 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-FD02440-19712-8A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-FD02440-19712-8A1-ND
|
DigiKey | LED MOD AB-FD WH LNR STRP 4000K Min Qty: 1 Lead time: 12 Weeks Container: Bag |
16 In Stock |
|
$61.4694 / $75.3300 | Buy Now |
DISTI #
442-ABFD024401971281
|
Mouser Electronics | LED Lighting Bars & Strips IP68 SILICONE COVER & GLUE 24V 4000KCCT 197" CRI 80 RoHS: Compliant | 0 |
|
$62.6800 / $65.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$63.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$62.7800 / $91.5200 | Buy Now |