Part Details for AB-FH012BL-19712-XA1 by American Bright Optoelectronics
Overview of AB-FH012BL-19712-XA1 by American Bright Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-197-12LF | Amphenol Communications Solutions | BERGSTIK STACKING HEADER-DEROG 12-ASS-100 |
Price & Stock for AB-FH012BL-19712-XA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-AB-FH012BL-19712-XA1-ND
|
DigiKey | LED MOD AB-FH BLUE LNR STRIP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
4 In Stock |
|
$73.7800 | Buy Now |
DISTI #
442-ABFH012BL19712X1
|
Mouser Electronics | LED Lighting Bars & Strips IP67 ULTRA SLIM ROPE LIGHT 12V BLUE 197" (5 METER) RoHS: Compliant | 0 |
|
$72.8500 / $76.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.1600 / $138.5800 | Buy Now |