Part Details for AB-FO024AM-02012-XA1 by American Bright Optoelectronics
Overview of AB-FO024AM-02012-XA1 by American Bright Optoelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-FO024AM-02012-XA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-AB-FO024AM-02012-XA1-ND
|
DigiKey | LED COB AB-FO AMBER LNR STRIP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
17 In Stock |
|
$10.6353 / $18.2800 | Buy Now |
DISTI #
442-ABFO024AM02012X1
|
Mouser Electronics | LED Lighting Bars & Strips IP65 COB LIGHT STRIP AMBER, 20" RoHS: Compliant | 0 |
|
$8.9900 / $15.4600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 400 Package Multiple: 1 Container: Bag | 0Bag |
|
$9.1700 | Buy Now |
|
Onlinecomponents.com | COB Strip - 24VDC - AMBER - 20” RoHS: Compliant |
20 In Stock |
|
$7.1900 / $11.6200 | Buy Now |
DISTI #
67518067
|
Verical | AB-FO024AM-02012-XA1 Min Qty: 5 Package Multiple: 5 Date Code: 2147 | Americas - 20 |
|
$14.9742 | Buy Now |
|
Master Electronics | COB Strip - 24VDC - AMBER - 20” RoHS: Compliant |
20 In Stock |
|
$7.1900 / $11.6200 | Buy Now |