There are no models available for this part yet.
Overview of AB03.110.05.60/60-10 by Tomic SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861AB03211T5EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Vertical DIP,1x3Pin,Matte Tin,NY9T,Tail=3.4mm,Friction lock,Color-White,Bag | |
G861AB03221TS3HR | Amphenol Communications Solutions | Wafer 2.54mm Pitch STR DIP, 1x3Pin, G/F, NY4T, TAIL=3.4mm, Color-Natural, T&R WO/CAP | |
54202-G0808AB03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 16 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for AB03.110.05.60/60-10 by Tomic SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AB03-110
|
TME | Sensor: thermostat, NC, Topen: 110°C, Tclos: 95°C, 2.5A, 250VAC, ±5°C Min Qty: 1 | 30 |
|
$1.7400 / $2.6100 | Buy Now |